Parametric Equivalent

Y0069100R000J9L | |
|---|---|
DigiKey Part Number | Y0069100R000J9L-ND |
Manufacturer | |
Manufacturer Product Number | Y0069100R000J9L |
Description | TRIMMER 100 OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Metal Foil 21.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | Y0069100R000J9L Models |
Category | Temperature Coefficient ±10ppm/°C |
Manufacturer VPG Foil Resistors | Number of Turns 21.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Metal Foil |
Part Status Active | Mounting Type Through Hole |
Resistance 100 Ohms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.375" x 0.170" Face (9.53mm x 4.32mm) |
Tolerance ±5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y0069100R000J0L | VPG Foil Resistors | 0 | Y0069100R000J0L-ND | 30,00200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 30,00200 € | 750,05 € |
| Unit Price without VAT: | 30,00200 € |
|---|---|
| Unit Price with VAT: | 36,00240 € |


