
VAOL-3GCE4 | |
|---|---|
DigiKey Part Number | VAOL-3GCE4-ND |
Manufacturer | |
Manufacturer Product Number | VAOL-3GCE4 |
Description | LED YELLOW CLEAR T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 1.8V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 5.55mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30300 € | 3,03 € |
| 100 | 0,23090 € | 23,09 € |
| 500 | 0,17962 € | 89,81 € |
| 1 000 | 0,13874 € | 138,74 € |
| 2 000 | 0,13294 € | 265,88 € |
| 5 000 | 0,12841 € | 642,05 € |
| 10 000 | 0,12443 € | 1 244,30 € |
| 25 000 | 0,11554 € | 2 888,50 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52800 € |

