Visual Communications Company - VCC LED Indication - Discrete

Results: 443
Series
-*43004302F-5V4302H-5V4304H7010X7011X7016X7017XBrightAngle™BrightChips™
Packaging
-BagBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New DesignsObsolete
Color
-AmberAmber, GreenAmber, YellowBlueGreenGreen, RedGreen, YellowOrangeRedRed, Green, Blue (RGB)Red, YellowWhiteWhite, Cool
Configuration
-BidirectionalCommon AnodeCommon CathodeIndependentStandard
Lens Color
-AmberBlueClearColorlessGreenRedWhiteYellow
Lens Transparency
-ClearDiffused
Millicandela Rating
0.16mcd0.4mcd0.6mcd1.6mcd1.8mcd2mcd2.1mcd2.3mcd2.4mcd2.6mcd3mcd Green, 3mcd Red3mcd
Lens Style
-Rectangle with Domed TopRectangle with Flat TopRound with Domed TopRound with Flat TopSquare with Flat Top
Lens Size
1.00mm x 0.50mm1.00mm x 0.80mm1.00mm x 1.60mm1.09mm x 0.79mm1.10mm Dia1.10mm x 0.80mm1.10mm x 1.50mm1.19mm x 1.25mm1.20mm x 0.80mm1.20mm x 1.60mm1.40mm x 1.20mm1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
1.6V1.7V Red, 2.1V Yellow1.7V1.75V Red, 2.2V Yellow1.75V1.8V1.85V Red, 1.85V Yellow1.9V2V Amber, 2V Green2V Green, 1.85V Yellow2V Green, 2.1V Red2V Green, 2.2V Red
Current - Test
1mA2mA4mA5mA10mA Green, 10mA Red10mA12mA13mA15mA Green, 15mA Red20mA Amber, 20mA Green20mA Amber, 20mA Yellow20mA Green, 20mA Red20mA Green, 20mA Yellow20mA Red, 20mA Green, 20mA Blue
Viewing Angle
12°15°16°20°22°24°25°25.5°30°32°35°40°
Mounting Type
-Surface MountSurface Mount, Bottom EntrySurface Mount, Right AngleThrough Hole
Wavelength - Dominant
467nm468nm469nm470nm471nm473nm522nm565nm Green, 650nm Red565nm567nm568nm Green, 617nm Red568nm Green, 625nm Red
Wavelength - Peak
428nm430nm468nm469nm470nm475nm520nm522nm555nm560nm Green, 580nm Yellow560nm Green, 660nm Red560nm
Package / Case
2-PLCC2-SMD, Gull Wing2-SMD, J-Lead2-SMD, No Lead2-SMD, Yoke Bend2-SMD, Z-Bend3-SMD, No Lead4-PLCC4-SMD, Gull Wing4-SMD, J-Lead4-SMD, No Lead6-SMD, J-Lead
Supplier Device Package
5mm2-PLCC2-SMD3-SMD4-PLCC4-SMD04020603 (1608 Metric)060306060805 (2012 Metric)0805
Size / Dimension
1.00mm L x 0.50mm W1.60mm L x 0.80mm W1.60mm L x 1.50mm W1.60mm L x 1.60mm W2.00mm L x 0.80mm W2.00mm L x 1.25mm W2.00mm L x 1.50mm W2.03mm L x 2.21mm W2.10mm L x 1.00mm W2.10mm L x 2.00mm W2.20mm L x 2.10mm W2.50mm L x 2.00mm W
Height (Max)
0.45mm0.50mm0.55mm0.60mm0.65mm0.70mm0.71mm0.79mm0.80mm0.84mm0.90mm1.00mm
Stocking Options
Environmental Options
Media
Marketplace Product
443Results
Applied FiltersRemove All

Showing
of 443
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Grade
Qualification
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
273 533
In Stock
1 : 0,43000 €
Cut Tape (CT)
3 000 : 0,17314 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreenStandardColorlessClear10mcdRectangle with Flat Top1.40mm x 1.25mm2.1V20mA140°Surface Mount-570nm---0805 (2012 Metric)08052.00mm L x 1.25mm W1.20mm
323 413
In Stock
1 : 0,50000 €
Cut Tape (CT)
3 000 : 0,19622 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRedStandardRedDiffused6mcdRectangle with Flat Top1.40mm x 1.25mm2V20mA140°Surface Mount-640nm---0805 (2012 Metric)08052.00mm L x 1.25mm W1.20mm
54 329
In Stock
1 : 0,62000 €
Cut Tape (CT)
3 000 : 0,19585 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveYellowStandardYellowDiffused25mcdRectangle with Flat Top2.00mm x 1.50mm2V20mA-Surface Mount-591nm---1206 (3216 Metric)12063.20mm L x 1.50mm W1.10mm
23 720
In Stock
1 : 0,62000 €
Cut Tape (CT)
4 000 : 0,19585 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreenStandardGreenDiffused7mcdRectangle with Flat Top1.40mm x 1.25mm2.1V20mA140°Surface Mount-570nm---0805 (2012 Metric)08052.00mm L x 1.25mm W1.20mm
20 566
In Stock
1 : 0,62000 €
Cut Tape (CT)
4 000 : 0,19585 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsYellowStandardColorlessClear12mcdRectangle with Flat Top1.40mm x 1.25mm2V20mA140°Surface Mount-585nm---0805 (2012 Metric)08052.00mm L x 1.25mm W1.20mm
47 381
In Stock
1 : 0,65000 €
Cut Tape (CT)
3 000 : 0,19585 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreenStandardGreenDiffused24mcdRectangle with Flat Top2.00mm x 1.50mm2V20mA-Surface Mount-573nm---1206 (3216 Metric)12063.20mm L x 1.50mm W1.10mm
173 904
In Stock
1 : 0,70000 €
Cut Tape (CT)
3 000 : 0,22197 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreenStandardColorlessClear15mcdRectangle with Flat Top2.00mm x 1.50mm2V20mA-Surface Mount-575nm---1206 (3216 Metric)12063.20mm L x 1.50mm W1.10mm
25 387
In Stock
1 : 0,70000 €
Cut Tape (CT)
3 000 : 0,22197 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRedStandardColorlessClear38mcdRectangle with Flat Top2.00mm x 1.50mm2V20mA-Surface Mount-632nm---1206 (3216 Metric)12063.20mm L x 1.50mm W1.10mm
34 537
In Stock
1 : 0,75000 €
Cut Tape (CT)
2 000 : 0,23503 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRedStandard-Clear3mcdRectangle with Flat Top2.50mm x 2.00mm2V20mA150°Surface Mount-640nm---2-SMD, Gull WingSMD2.50mm L x 2.00mm W1.60mm
17 226
In Stock
1 : 0,75000 €
Cut Tape (CT)
2 000 : 0,23503 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreenStandard-Clear5.5mcdRectangle with Flat Top2.50mm x 2.00mm2.1V20mA150°Surface Mount-570nm---2-SMD, Gull WingSMD2.50mm L x 2.00mm W1.60mm
182 826
In Stock
1 : 0,87000 €
Cut Tape (CT)
2 000 : 0,27420 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRedStandardColorlessClear23mcdRectangle with Flat Top2.00mm x 1.50mm2V20mA-Surface Mount-650nm---1206 (3216 Metric)12063.20mm L x 1.50mm W1.10mm
17 656
In Stock
1 : 0,92000 €
Cut Tape (CT)
4 000 : 0,31010 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhiteStandardYellowDiffused50mcdRectangle with Flat Top2.00mm x 1.25mm3V5mA150°Surface Mount-----0805 (2012 Metric)08052.00mm L x 1.25mm W1.10mm
42 551
In Stock
1 : 0,95000 €
Cut Tape (CT)
4 000 : 0,30031 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreenStandard-Clear6.4mcdRectangle with Flat Top1.19mm x 1.25mm2.1V20mA-Surface Mount-560nm---0805 (2012 Metric)08052.00mm L x 1.25mm W0.79mm
41 741
In Stock
1 : 0,95000 €
Cut Tape (CT)
4 000 : 0,30031 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRedStandardColorlessClear21mcdRectangle with Flat Top1.40mm x 1.25mm1.7V20mA140°Surface Mount-660nm---0805 (2012 Metric)08052.00mm L x 1.25mm W1.20mm
7 115
In Stock
1 : 0,95000 €
Cut Tape (CT)
4 000 : 0,30031 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRedStandard-Clear11.7mcdRectangle with Flat Top1.19mm x 1.25mm1.7V20mA-Surface Mount-660nm---0805 (2012 Metric)08052.00mm L x 1.25mm W0.79mm
4 428
In Stock
1 : 0,95000 €
Cut Tape (CT)
2 000 : 0,30031 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRedStandardColorlessClear24mcdRectangle with Domed Top2.00mm x 1.00mm1.7V-120°Surface Mount, Right Angle-660nm---2-SMD, No LeadSMD3.00mm L x 2.00mm W1.00mm
12 565
In Stock
1 : 1,07000 €
Cut Tape (CT)
4 000 : 0,35972 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAmberStandard-Diffused90mcdRectangle with Flat Top1.40mm x 1.25mm1.9V20mA170°Surface Mount-595nm---0805 (2012 Metric)08052.00mm L x 1.25mm W0.80mm
10 307
In Stock
1 : 1,15000 €
Cut Tape (CT)
3 000 : 0,38453 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhiteStandardYellowDiffused85mcdRectangle with Flat Top1.00mm x 0.50mm2.8V5mA130°Surface Mount-----0402 (1005 Metric)04021.00mm L x 0.50mm W0.55mm
3 418
In Stock
1 : 1,37000 €
Cut Tape (CT)
2 000 : 0,45895 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreen, RedIndependentColorlessClear12mcd Green, 15mcd RedRectangle with Flat Top2.70mm x 2.00mm2.1V Green, 1.7V Red20mA Green, 20mA Red-Surface Mount-565nm Green, 660nm Red---1210 (3225 Metric)12063.20mm L x 2.70mm W1.10mm
63 395
In Stock
1 : 1,74000 €
Cut Tape (CT)
2 500 : 0,58299 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreen, RedIndependentColorlessClear5.25mcd Green, 11.5mcd RedRectangle with Flat Top1.80mm x 2.50mm2.1V Green, 1.7V Red20mA Green, 20mA Red100°Surface Mount-560nm Green, 660nm Red---4-SMD, No LeadSMD3.00mm L x 2.50mm W1.50mm
12 055
In Stock
1 : 2,28000 €
Cut Tape (CT)
2 000 : 0,86082 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRed, Green, Blue (RGB)IndependentColorlessClear100mcd Red, 180mcd Green, 50mcd BlueRectangle with Flat Top1.00mm x 1.60mm2V Red, 3.3V Green, 3.3V Blue20mA Red, 20mA Green, 20mA Blue120°Surface Mount624nm Red, 525nm Green, 470nm Blue632nm Red, 518nm Green, 468nm Blue---6-SMD, No LeadSMD1.60mm L x 1.60mm W0.45mm
24 403
In Stock
1 : 3,00000 €
Cut Tape (CT)
2 000 : 1,77755 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBlueStandardColorlessClear45mcdRectangle with Flat Top2.00mm x 1.50mm3.3V20mA-Surface Mount-468nm---1206 (3216 Metric)12063.20mm L x 1.50mm W1.10mm
52 667
In Stock
1 : 0,36000 €
Cut Tape (CT)
3 000 : 0,09233 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreen-ColorlessClear35mcdRectangle with Flat Top1.40mm x 1.20mm2V20mA120°Surface Mount571nm571nm---0805 (2012 Metric)08052.00mm L x 1.25mm W1.20mm
27 845
In Stock
1 : 0,36000 €
Cut Tape (CT)
4 000 : 0,09233 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRedStandardColorlessClear65mcdRectangle with Flat Top1.20mm x 0.80mm2V20mA120°Surface Mount635nm635nm---0603 (1608 Metric)Chip LED1.60mm L x 0.80mm W0.65mm
8 750
In Stock
1 : 0,36000 €
Cut Tape (CT)
3 000 : 0,09233 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveYellow-ColorlessClear162mcdRectangle with Flat Top1.40mm x 1.20mm2V20mA120°Surface Mount590nm590nm---0805 (2012 Metric)08052.00mm L x 1.25mm W0.90mm
Showing
of 443

Visual Communications Company - VCC LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.