
MB403-W24-CW-BP | |
---|---|
DigiKey Part Number | MB403-W24-CW-BP-ND |
Manufacturer | |
Manufacturer Product Number | MB403-W24-CW-BP |
Description | LED REPLAC. T-3 1/2 BAYONET WHIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement White Miniature Bayonet (BA9S) 24V T - 3 1/4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Miniature Bayonet Lamps | |
Size / Dimension | T - 3 1/4 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 24V | |
Base Type | Miniature Bayonet (BA9S) | |
Color | White | |
Millicandela Rating | 1560mcd | |
Configuration | Single | |
Applications | General Purpose Lighting | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | 20,79800 € | 1 039,90 € |
Unit Price without VAT: | 20,79800 € |
---|---|
Unit Price with VAT: | 24,95760 € |