MB403-G120-CG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB403-W24-CW

DigiKey Part Number
MB403-W24-CW-ND
Manufacturer
Manufacturer Product Number
MB403-W24-CW
Description
LED LAMP T-3 1/4 MIN BAYONET WHT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement White Miniature Bayonet (BA9S) 24V T - 3 1/4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Active
Can Replace Lamps
Multiple Miniature Bayonet Lamps
Size / Dimension
T - 3 1/4
Wavelength
-
Voltage - Forward (Vf) (Typ)
24V
Base Type
Miniature Bayonet (BA9S)
Color
White
Millicandela Rating
1560mcd
Configuration
Single
Applications
General Purpose Lighting
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,44000 €22,44 €
1018,01200 €180,12 €
10015,00400 €1 500,40 €
50014,26150 €7 130,75 €
Manufacturers Standard Package
Unit Price without VAT:22,44000 €
Unit Price with VAT:26,92800 €