Image for CMDA7DR7A1Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMDA7DR7A1Z

DigiKey Part Number
L71509TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMDA7DR7A1Z
Description
LED RED CLEAR SMD R/A
Customer Reference
Detailed Description
Red LED Indication - Discrete 1.7V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CMDA7DR7A1Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
1.7V
Current - Test
20mA
Viewing Angle
90°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
660nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.