CMD67-21UWC/TR8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMD67-21UWC/TR8

DigiKey Part Number
CMD67-21UWCTR-ND - Tape & Reel (TR)
CMD67-21UWCCT-ND - Cut Tape (CT)
CMD67-21UWCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMD67-21UWC/TR8
Description
LED WHITE CLEAR SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3.6V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.39mm Dia
Voltage - Forward (Vf) (Typ)
3.6V
Current - Test
20mA
Viewing Angle
100°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
475nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
1.98mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 072
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,01000 €6,01 €
104,54500 €45,45 €
1003,68210 €368,21 €
5003,41232 €1 706,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,03497 €4 069,94 €
4 0001,97048 €7 881,92 €
Manufacturers Standard Package
Unit Price without VAT:6,01000 €
Unit Price with VAT:7,21200 €