
CMD67-21UBC/TR8 | |
|---|---|
DigiKey Part Number | CMD67-21UBC/TR8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMD67-21UBC/TR8 |
Description | LED BLUE CLEAR SMD |
Customer Reference | |
Detailed Description | Blue LED Indication - Discrete 4.5V 4-PLCC |
Datasheet | Datasheet |
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 4.5V |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Peak 430nm |
Color | Package / Case 4-PLCC |
Configuration Standard | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 1.98mm |
Lens Style Round with Flat Top |

