


CMD12-21VYC/TR8 | |
|---|---|
DigiKey Part Number | L62107TR-ND - Tape & Reel (TR) L62107CT-ND - Cut Tape (CT) L62107DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD12-21VYC/TR8 |
Description | LED YELLOW CLEAR SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CMD12-21VYC/TR8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | - | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 591nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,67300 € | 6,73 € |
| 100 | 0,49680 € | 49,68 € |
| 500 | 0,41838 € | 209,19 € |
| 1 000 | 0,39270 € | 392,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,37092 € | 741,84 € |
| 4 000 | 0,35246 € | 1 409,84 € |
| 6 000 | 0,34300 € | 2 058,00 € |
| 10 000 | 0,33232 € | 3 323,20 € |
| 14 000 | 0,32597 € | 4 563,58 € |
| 20 000 | 0,31978 € | 6 395,60 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,15200 € |

