
C94-NWG24H-NGO | |
|---|---|
DigiKey Part Number | C94-NWG24H-NGO-ND |
Manufacturer | |
Manufacturer Product Number | C94-NWG24H-NGO |
Description | LED PNL IND GREEN DIFF 8.50MM PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 30° 24V 17mA PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 24V | |
Current | 17mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.29" (7.37mm) | |
Lens Size | 8.50mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 6500mcd | |
Wavelength - Peak | 520nm | |
Viewing Angle | 30° | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,10820 € | 710,82 € |
| Unit Price without VAT: | 7,10820 € |
|---|---|
| Unit Price with VAT: | 8,52984 € |



