C94-NWG12H-NGO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C94-NWG12H-NGO

DigiKey Part Number
28-C94-NWG12H-NGO-ND
Manufacturer
Manufacturer Product Number
C94-NWG12H-NGO
Description
LED PNL IND GREEN DIFF 7.37MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 45° 12V 20mA Wire Wrap, 0.201" (5.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
12V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.29" (7.37mm)
Lens Size
7.37mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
2400mcd
Wavelength - Peak
520nm
Viewing Angle
45°
Termination Style
Wire Wrap, 0.201" (5.1mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
506,13860 €306,93 €
Unit Price without VAT:6,13860 €
Unit Price with VAT:7,36632 €