Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0603Y124JXQCW1BC | |
|---|---|
DigiKey Part Number | VJ0603Y124JXQCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y124JXQCW1BC |
Description | CAP CER 0.12UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y124JXQCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y124JXQPW1BC | Vishay Vitramon | 0 | VJ0603Y124JXQPW1BC-ND | 0,09189 € | Parametric Equivalent |
| KGM15AR71A124JT | KYOCERA AVX | 425 | 478-KGM15AR71A124JTCT-ND | 0,37000 € | Direct |
| 0603B124J100CT | Walsin Technology Corporation | 0 | 1292-0603B124J100CTTR-ND | 0,02148 € | Parametric Equivalent |
| C0603C124J8RACTU | KEMET | 0 | 399-C0603C124J8RACTUTR-ND | 0,05880 € | Parametric Equivalent |
| GRM188R71A124JA01D | Murata Electronics | 0 | 490-16335-2-ND | 0,02130 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,10119 € | 404,76 € |
| Unit Price without VAT: | 0,10119 € |
|---|---|
| Unit Price with VAT: | 0,12143 € |






