CDR31BP470BKUSAJ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,47593 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,49155 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,84105 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 1 505
Unit Price: 1,30000 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,47593 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


KEMET
In Stock: 115
Unit Price: 2,61000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 2,53440 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 222
Unit Price: 1,23000 €
Datasheet
0805 (2012 Metric) 1,30mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR31BP470BKUSAJ

DigiKey Part Number
CDR31BP470BKUSAJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR31BP470BKUSAJ
Description
CAP CER 47PF 100V BP 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 pF ±10% 100V Ceramic Capacitor BP 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR31BP470BKUSAJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,47593 €951,86 €
Unit Price without VAT:0,47593 €
Unit Price with VAT:0,57112 €