
CDR31BP470BFUS7185 | |
---|---|
DigiKey Part Number | 1001-2389-2-ND - Tape & Reel (TR) 1001-2389-1-ND - Cut Tape (CT) 1001-2389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR31BP470BFUS7185 |
Description | CAP CER 47PF 100V BP 0805 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 100V Ceramic Capacitor BP 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BP470BFUS7185 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,61000 € | 2,61 € |
10 | 1,75500 € | 17,55 € |
50 | 1,50520 € | 75,26 € |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 1,36100 € | 136,10 € |
200 | 1,31670 € | 263,34 € |
300 | 1,28783 € | 386,35 € |
500 | 1,24342 € | 621,71 € |
700 | 1,21746 € | 852,22 € |
1 000 | 1,18288 € | 1 182,88 € |
1 200 | 1,18063 € | 1 416,76 € |
2 400 | 1,14075 € | 2 737,80 € |
2 500 | 1,13863 € | 2 846,58 € |
Unit Price without VAT: | 2,61000 € |
---|---|
Unit Price with VAT: | 3,13200 € |