
CDR06BX474AKZSAT | |
|---|---|
DigiKey Part Number | CDR06BX474AKZSAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR06BX474AKZSAT |
Description | CAP CER 0.47UF 50V 10% BX 2225 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor BX 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR06BX474AKZSAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.225" L x 0.250" W (5.72mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.080" (2.03mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |


