CDR06BX474AKWSAT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 3,23894 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 3,23894 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 17,16106 €
Datasheet
2225 (5763 Metric) 2,03mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR06BX474AKWSAT

DigiKey Part Number
1119-1020-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR06BX474AKWSAT
Description
CAP CER 0.47UF 50V BX 2225
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor BX 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR06BX474AKWSAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.225" L x 0.250" W (5.72mm x 6.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.080" (2.03mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.