Direct

516D106M450PR6AE3 | |
|---|---|
DigiKey Part Number | 516D106M450PR6AE3-ND |
Manufacturer | |
Manufacturer Product Number | 516D106M450PR6AE3 |
Description | CAP ALUM 10UF 20% 450V AXIAL TH |
Customer Reference | |
Detailed Description | 10 µF 450 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 85 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 136 mA @ 10 kHz |
Capacitance | Size / Dimension 0.512" Dia x 1.024" L (13.00mm x 26.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 450 V | Package / Case Axial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 106TTA450M | CORNELL DUBILIER KNOWLES | 2 752 | 1572-1037-ND | 3,65000 € | Direct |


