10 µF 450 V Aluminum Electrolytic Capacitors Axial, Can 41.447Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

106TTA450M

DigiKey Part Number
1572-1037-ND
Manufacturer
Manufacturer Product Number
106TTA450M
Description
CAP ALUM 10UF 20% 450V AXIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 µF 450 V Aluminum Electrolytic Capacitors Axial, Can 41.447Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
41.447Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
90 mA @ 120 Hz
Ripple Current @ High Frequency
153 mA @ 50 kHz
Lead Spacing
-
Size / Dimension
0.492" Dia x 0.984" L (12.50mm x 25.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 775
Factory Stock: 1 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,69000 €3,69 €
102,51400 €25,14 €
502,02460 €101,23 €
1001,87040 €187,04 €
5001,60552 €802,76 €
1 0001,52222 €1 522,22 €
2 5001,43341 €3 583,53 €
5 0001,37935 €6 896,75 €
Manufacturers Standard Package
Unit Price without VAT:3,69000 €
Unit Price with VAT:4,42800 €