
293D475X9025A2TE3 | |
|---|---|
DigiKey Part Number | 718-293D475X9025A2TE3TR-ND - Tape & Reel (TR) 718-293D475X9025A2TE3CT-ND - Cut Tape (CT) 718-293D475X9025A2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D475X9025A2TE3 |
Description | 293D475X9025A2TE3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 5.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 5.5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 25 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJA475K025RNJ | KYOCERA AVX | 19 | 478-11053-1-ND | 0,39000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39100 € | 3,91 € |
| 50 | 0,29860 € | 14,93 € |
| 100 | 0,27040 € | 27,04 € |
| 500 | 0,22246 € | 111,23 € |
| 1 000 | 0,20766 € | 207,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,19549 € | 390,98 € |
| 4 000 | 0,18547 € | 741,88 € |
| 6 000 | 0,18045 € | 1 082,70 € |
| 10 000 | 0,17488 € | 1 748,80 € |
| 14 000 | 0,17163 € | 2 402,82 € |
| 20 000 | 0,16850 € | 3 370,00 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,75600 € |

