Similar
Similar
Similar

SUM110N04-03-E3 | |
|---|---|
DigiKey Part Number | SUM110N04-03-E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SUM110N04-03-E3 |
Description | MOSFET N-CH 40V 110A TO263 |
Customer Reference | |
Detailed Description | N-Channel 40 V 110A (Tc) 3.75W (Ta), 375W (Tc) Surface Mount TO-263 (D2PAK) |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 250 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 8250 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 3.75W (Ta), 375W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.8mOhm @ 30A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NP109N04PUG-E1-AY | Renesas Electronics Corporation | 0 | NP109N04PUG-E1-AY-ND | 2,03264 € | Similar |
| NP110N04PUG-E1-AY | Renesas Electronics Corporation | 0 | NP110N04PUG-E1-AY-ND | 1,90059 € | Similar |
| STB270N4F3 | STMicroelectronics | 2 296 | 497-7944-1-ND | 4,21000 € | Similar |




