Direct

SUD50P08-26-E3 | |
|---|---|
DigiKey Part Number | SUD50P08-26-E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SUD50P08-26-E3 |
Description | MOSFET P-CH 80V 50A TO252 |
Customer Reference | |
Detailed Description | P-Channel 80 V 50A (Tc) 8.3W (Ta), 136W (Tc) Surface Mount TO-252AA |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 155 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 5160 pF @ 40 V |
Part Status Obsolete | Power Dissipation (Max) 8.3W (Ta), 136W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 26mOhm @ 12.9A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SUD50P08-25L-E3 | Vishay Siliconix | 4 836 | SUD50P08-25L-E3CT-ND | 3,07000 € | Direct |


