Similar
Similar

SUD06N10-225L-GE3 | |
|---|---|
DigiKey Part Number | SUD06N10-225L-GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SUD06N10-225L-GE3 |
Description | MOSFET N-CH 100V 6.5A TO252AA |
Customer Reference | |
Detailed Description | N-Channel 100 V 6.5A (Tc) 1.25W (Ta), 16.7W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4 nC @ 5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 240 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 1.25W (Ta), 16.7W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 200mOhm @ 3A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SUD20N10-66L-GE3 | Vishay Siliconix | 1 574 | SUD20N10-66L-GE3CT-ND | 1,13000 € | Similar |
| FDD1600N10ALZ | onsemi | 22 705 | FDD1600N10ALZCT-ND | 1,40000 € | Similar |



