if (Model.NotificationsEnabled) { }

6.5A (Tc) Single FETs, MOSFETs

Results: 79
Stocking Options
Environmental Options
Media
Exclude
79Results
Applied FiltersRemove All

Showing
of 79
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT223-3L
STN4NF03L
MOSFET N-CH 30V 6.5A SOT223
STMicroelectronics
12 634
In Stock
1 : 0,57000 €
Cut Tape (CT)
4 000 : 0,26937 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
6.5A (Tc)
5V, 10V
50mOhm @ 2A, 10V
1V @ 250µA
9 nC @ 10 V
±16V
330 pF @ 25 V
-
3.3W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223
TO-261-4, TO-261AA
44 099
In Stock
1 : 0,41000 €
Cut Tape (CT)
3 000 : 0,10442 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
6.5A (Tc)
4.5V, 10V
24mOhm @ 6A, 10V
2.5V @ 250µA
4.1 nC @ 4.5 V
±20V
345 pF @ 25 V
-
1.56W (Tc)
150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
PG-SOT223
IPN70R750P7SATMA1
MOSFET N-CH 700V 6.5A SOT223
Infineon Technologies
8 072
In Stock
1 : 0,56000 €
Cut Tape (CT)
3 000 : 0,22853 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
700 V
6.5A (Tc)
10V
750mOhm @ 1.4A, 10V
3.5V @ 70µA
8.3 nC @ 10 V
±16V
306 pF @ 400 V
-
6.7W (Tc)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT223
TO-261-4, TO-261AA
BSS138
TSM260P02CX RFG
-20V, -6.5A, SINGLE P-CHANNEL PO
Taiwan Semiconductor Corporation
11 183
In Stock
1 : 0,62000 €
Cut Tape (CT)
3 000 : 0,16918 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
6.5A (Tc)
1.8V, 2.5V, 4.5V
26mOhm @ 5A, 4.5V
1V @ 250µA
19.5 nC @ 4.5 V
±10V
1670 pF @ 15 V
-
1.56W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
-
9 154
In Stock
1 : 0,77000 €
Cut Tape (CT)
2 500 : 0,23534 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
6.5A (Tc)
4.5V, 10V
95mOhm @ 5A, 10V
2.5V @ 250µA
9.3 nC @ 10 V
±20V
1480 pF @ 50 V
-
9W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223
TO-261-4, TO-261AA
SIHP23N60E-GE3
IRF9630PBF
MOSFET P-CH 200V 6.5A TO220AB
Vishay Siliconix
963
In Stock
1 : 1,72000 €
Tube
-
Tube
Active
P-Channel
MOSFET (Metal Oxide)
200 V
6.5A (Tc)
10V
800mOhm @ 3.9A, 10V
4V @ 250µA
29 nC @ 10 V
±20V
700 pF @ 25 V
-
74W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
TO-263-3
IRF9630STRLPBF
MOSFET P-CH 200V 6.5A D2PAK
Vishay Siliconix
1 021
In Stock
1 : 2,93000 €
Cut Tape (CT)
800 : 1,21314 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
200 V
6.5A (Tc)
10V
800mOhm @ 3.9A, 10V
4V @ 250µA
29 nC @ 10 V
±20V
700 pF @ 25 V
-
3W (Ta), 74W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
DPAK
STD7NM80
MOSFET N-CH 800V 6.5A DPAK
STMicroelectronics
1 781
In Stock
1 : 3,33000 €
Cut Tape (CT)
2 500 : 1,52628 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
800 V
6.5A (Tc)
10V
1.05Ohm @ 3.25A, 10V
5V @ 250µA
18 nC @ 10 V
±30V
620 pF @ 25 V
-
90W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
PQFN_8x8
TP65H300G4LSG-TR
GANFET N-CH 650V 6.5A 3PQFN
Transphorm
6 346
In Stock
1 : 4,46000 €
Cut Tape (CT)
3 000 : 1,57767 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
GaNFET (Gallium Nitride)
650 V
6.5A (Tc)
8V
312mOhm @ 5A, 8V
2.6V @ 500µA
9.6 nC @ 8 V
±18V
760 pF @ 400 V
-
21W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
3-PQFN (8x8)
3-PowerDFN
TO-220-3
STP8NK100Z
MOSFET N-CH 1000V 6.5A TO220AB
STMicroelectronics
996
In Stock
1 : 5,16000 €
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
1000 V
6.5A (Tc)
10V
1.85Ohm @ 3.15A, 10V
4.5V @ 100µA
102 nC @ 10 V
±30V
2180 pF @ 25 V
-
160W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220
TO-220-3
19 992
In Stock
1 : 0,78000 €
Cut Tape (CT)
3 000 : 0,16378 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
6.5A (Tc)
1.8V, 4.5V
26mOhm @ 5A, 4.5V
1V @ 250µA
19.5 nC @ 4.5 V
±10V
1670 pF @ 15 V
-
1.56W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-26
SOT-23-6
PG-TO252-3-313
IPD25DP06NMATMA1
MOSFET P-CH 60V 6.5A TO252-3
Infineon Technologies
735
In Stock
1 : 1,12000 €
Cut Tape (CT)
2 500 : 0,28130 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
6.5A (Tc)
10V
250mOhm @ 6.5A, 10V
4V @ 270µA
10.6 nC @ 10 V
±20V
420 pF @ 30 V
-
28W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO252-3-313
TO-252-3, DPAK (2 Leads + Tab), SC-63
8 PowerVDFN
STL13N65M2
MOSFET N-CH 650V 6.5A POWERFLAT
STMicroelectronics
2 453
In Stock
1 : 2,56000 €
Cut Tape (CT)
3 000 : 0,75427 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
650 V
6.5A (Tc)
10V
475mOhm @ 3A, 10V
4V @ 250µA
17 nC @ 10 V
±25V
590 pF @ 100 V
-
52W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerFlat™ (5x6) HV
8-PowerVDFN
TO-263-3
IRF9630SPBF
MOSFET P-CH 200V 6.5A D2PAK
Vishay Siliconix
3 440
In Stock
1 : 2,75000 €
Tube
-
Tube
Active
P-Channel
MOSFET (Metal Oxide)
200 V
6.5A (Tc)
10V
800mOhm @ 3.9A, 10V
4V @ 250µA
29 nC @ 10 V
±20V
700 pF @ 25 V
-
3W (Ta), 74W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-220FP
STF7NM80
MOSFET N-CH 800V 6.5A TO220FP
STMicroelectronics
464
In Stock
1 : 4,81000 €
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
800 V
6.5A (Tc)
10V
1.05Ohm @ 3.25A, 10V
5V @ 250µA
18 nC @ 10 V
±30V
620 pF @ 25 V
-
25W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220FP
TO-220-3 Full Pack
11 507
In Stock
1 : 0,41000 €
Cut Tape (CT)
3 000 : 0,14101 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
6.5A (Tc)
4.5V, 10V
24mOhm @ 6A, 10V
2.5V @ 250µA
4.1 nC @ 4.5 V
±20V
345 pF @ 25 V
-
1.56W (Tc)
150°C (TJ)
-
-
Surface Mount
SOT-26
SOT-23-6
SIHP050N60E-GE3
IRF9630PBF-BE3
MOSFET P-CH 200V 6.5A TO220AB
Vishay Siliconix
1 770
In Stock
1 : 1,13000 €
Tube
-
Tube
Active
P-Channel
MOSFET (Metal Oxide)
200 V
6.5A (Tc)
-
800mOhm @ 3.9A, 10V
4V @ 250µA
29 nC @ 10 V
±20V
700 pF @ 25 V
-
74W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
DPAK
STD9NM60N
MOSFET N-CH 600V 6.5A DPAK
STMicroelectronics
2 335
In Stock
1 : 1,80000 €
Cut Tape (CT)
2 500 : 0,95173 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
6.5A (Tc)
10V
745mOhm @ 3.25A, 10V
4V @ 250µA
17.4 nC @ 10 V
±25V
452 pF @ 50 V
-
70W (Tc)
150°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-263-3
SIHF9630STRL-GE3
MOSFET P-CH 200V 6.5A D2PAK
Vishay Siliconix
783
In Stock
1 : 1,78000 €
Cut Tape (CT)
800 : 0,56806 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
200 V
6.5A (Tc)
10V
800mOhm @ 3.9A, 10V
4V @ 250µA
29 nC @ 10 V
±20V
700 pF @ 25 V
-
3W (Ta), 74W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TP65H300G4LSGB-TR
TP65H300G4LSGB-TR
GANFET N-CH 650V 6.5A QFN8X8
Transphorm
2 838
In Stock
1 : 3,99000 €
Cut Tape (CT)
3 000 : 1,37051 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
GaNFET (Gallium Nitride)
650 V
6.5A (Tc)
6V
312mOhm @ 6.5A, 6V
2.8V @ 500µA
8.8 nC @ 10 V
±12V
730 pF @ 400 V
-
21W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-PQFN (8x8)
8-VDFN Exposed Pad
SSF2307
SSF2307
MOSFET, P-CH, SINGLE, -6.50A, -2
Good-Ark Semiconductor
8 376
In Stock
1 : 0,19000 €
Cut Tape (CT)
3 000 : 0,05691 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
P-Channel
MOSFET (Metal Oxide)
20 V
6.5A (Tc)
1.8V, 4.5V
23mOhm @ 5A, 4.5V
1V @ 250µA
29 nC @ 4.5 V
±10V
2430 pF @ 15 V
-
1.56W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6L
SOT-23-6
PG-TO251-3
IPSA70R750P7SAKMA1
MOSFET N-CH 700V 6.5A TO251-3
Infineon Technologies
0
In Stock
2 832
Marketplace
1 500 : 0,31415 €
Tube
1 019 : 0,27649 €
Bulk
Bulk
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
700 V
6.5A (Tc)
10V
750mOhm @ 1.4A, 10V
3.5V @ 70µA
8.3 nC @ 400 V
±16V
306 pF @ 400 V
-
34.7W (Tc)
-40°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO251-3
TO-251-3 Short Leads, IPAK, TO-251AA
BAT54
SSF3912S
MOSFET, N-CH, SINGLE, 6.5A, 30V-
Good-Ark Semiconductor
8 945
In Stock
1 : 0,39000 €
Cut Tape (CT)
3 000 : 0,07425 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
N-Channel
MOSFET (Metal Oxide)
30 V
6.5A (Tc)
4.5V, 10V
24mOhm @ 6A, 10V
2.5V @ 250µA
8 nC @ 4.5 V
±20V
500 pF @ 25 V
-
1.56W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
BYR29X-600,127
IRFS630A
N-CHANNEL POWER MOSFET
Fairchild Semiconductor
55 970
Marketplace
683 : 0,41950 €
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
200 V
6.5A (Tc)
10V
400mOhm @ 3.25A, 10V
4V @ 250µA
29 nC @ 10 V
±30V
650 pF @ 25 V
-
38W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220F
TO-220-3 Full Pack
SSF3714
SSF3912
MOSFET, N-CH, SINGLE, 6.5A, 30V,
Good-Ark Semiconductor
6 000
In Stock
3 000 : 0,09914 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
30 V
6.5A (Tc)
4.5V, 10V
24mOhm @ 6A, 10V
2.5V @ 250µA
8 nC @ 4.5 V
±20V
500 pF @ 25 V
-
1.56W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6L
SOT-23-6
Showing
of 79

6.5A (Tc) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.