Parametric Equivalent



SQS423ENW-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQS423ENW-T1_GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SQS423ENW-T1_GE3 |
Description | MOSFET P-CH 30V 16A PPAK 1212-8W |
Customer Reference | |
Detailed Description | P-Channel 30 V 16A (Tc) 62.5W (Tc) Surface Mount PowerPAK® 1212-8W |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 4.5 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1975 pF @ 15 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 62.5W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerPAK® 1212-8W |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 21mOhm @ 12A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQS423ENW-T1_BE3 | Vishay Siliconix | 0 | 742-SQS423ENW-T1_BE3CT-ND | 1,14000 € | Parametric Equivalent |


