


SQS423ENW-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQS423ENW-T1_BE3TR-ND - Tape & Reel (TR) 742-SQS423ENW-T1_BE3CT-ND - Cut Tape (CT) 742-SQS423ENW-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQS423ENW-T1_BE3 |
Description | P-CHANNEL 30-V (D-S) 175C MOSFET |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 16A (Tc) 62.5W (Tc) Surface Mount PowerPAK® 1212-8W |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1975 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 62.5W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PowerPAK® 1212-8W |
Rds On (Max) @ Id, Vgs 21mOhm @ 12A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,71500 € | 7,15 € |
| 100 | 0,47140 € | 47,14 € |
| 500 | 0,36674 € | 183,37 € |
| 1 000 | 0,33305 € | 333,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,29024 € | 870,72 € |
| 6 000 | 0,26870 € | 1 612,20 € |
| 9 000 | 0,25772 € | 2 319,48 € |
| 15 000 | 0,24539 € | 3 680,85 € |
| 21 000 | 0,23809 € | 4 999,89 € |
| 30 000 | 0,23309 € | 6 992,70 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,36800 € |

