Similar

SI6544BDQ-T1-E3 | |
|---|---|
DigiKey Part Number | SI6544BDQ-T1-E3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI6544BDQ-T1-E3 |
Description | MOSFET N/P-CH 30V 3.7A 8TSSOP |
Customer Reference | |
Detailed Description | Mosfet Array 30V 3.7A, 3.8A 830mW Surface Mount 8-TSSOP |
EDA/CAD Models | SI6544BDQ-T1-E3 Models |
Category | Rds On (Max) @ Id, Vgs 43mOhm @ 3.8A, 10V |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 15nC @ 10V |
Packaging Tape & Reel (TR) | Power - Max 830mW |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration N and P-Channel | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
FET Feature Logic Level Gate | Supplier Device Package 8-TSSOP |
Drain to Source Voltage (Vdss) 30V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C 3.7A, 3.8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI6562CDQ-T1-GE3 | Vishay Siliconix | 27 687 | SI6562CDQ-T1-GE3CT-ND | 1,41000 € | Similar |


