
SI6562CDQ-T1-GE3 | |
|---|---|
DigiKey Part Number | SI6562CDQ-T1-GE3TR-ND - Tape & Reel (TR) SI6562CDQ-T1-GE3CT-ND - Cut Tape (CT) SI6562CDQ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI6562CDQ-T1-GE3 |
Description | MOSFET N/P-CH 20V 6.7A 8TSSOP |
Customer Reference | |
Detailed Description | Mosfet Array 20V 6.7A, 6.1A 1.6W, 1.7W Surface Mount 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SI6562CDQ-T1-GE3 Models |
Category | Rds On (Max) @ Id, Vgs 22mOhm @ 5.7A, 4.5V |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 23nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 850pF @ 10V |
Part Status Last Time Buy | Power - Max 1.6W, 1.7W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package 8-TSSOP |
Current - Continuous Drain (Id) @ 25°C 6.7A, 6.1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 0,89100 € | 8,91 € |
| 100 | 0,59370 € | 59,37 € |
| 500 | 0,46612 € | 233,06 € |
| 1 000 | 0,42509 € | 425,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,37299 € | 1 118,97 € |
| 6 000 | 0,34677 € | 2 080,62 € |
| 9 000 | 0,33341 € | 3 000,69 € |
| 15 000 | 0,31841 € | 4 776,15 € |
| 21 000 | 0,31340 € | 6 581,40 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,69200 € |



