
VLMP3102-GS08 | |
|---|---|
DigiKey Part Number | 751-1470-2-ND - Tape & Reel (TR) 751-1470-1-ND - Cut Tape (CT) 751-1470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMP3102-GS08 |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Green 560nm LED Indication - Discrete 2.1V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 555nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28200 € | 2,82 € |
| 100 | 0,20130 € | 20,13 € |
| 500 | 0,16532 € | 82,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,14737 € | 221,06 € |
| 3 000 | 0,13820 € | 414,60 € |
| 4 500 | 0,13350 € | 600,75 € |
| 7 500 | 0,12817 € | 961,28 € |
| 10 500 | 0,12501 € | 1 312,61 € |
| 15 000 | 0,12192 € | 1 828,80 € |
| 37 500 | 0,11510 € | 4 316,25 € |
| 75 000 | 0,11085 € | 8 313,75 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49200 € |

