4.95mcd LED Indication - Discrete

Results: 9
Manufacturer
ams-OSRAM USA INC.Vishay Semiconductor Opto Division
Series
Mini TOPLED®Mini TOPLED® SantanaPointLED®SMARTLED® 0603TOPLED®TOPLED® - Reverse GullwingVLM.3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New DesignsObsolete
Color
GreenRedYellow
Lens Color
-ColorlessWhite
Lens Transparency
ClearDiffused
Lens Style
Rectangle with Flat TopRound with Flat Top
Lens Size
1.30mm x 0.80mm1.50mm x 1.00mm1.60mm Dia2.40mm Dia
Voltage - Forward (Vf) (Typ)
1.8V2V2.1V
Current - Test
2mA10mA
Viewing Angle
120°160°
Mounting Type
Surface MountSurface Mount, Bottom Entry
Wavelength - Dominant
560nm570nm587nm630nm
Wavelength - Peak
555nm557nm572nm591nm643nm
Package / Case
2-PLCC2-SMD, Flat Leads2-SMD, J-Lead2-SMD, Z-Bend0603 (1608 Metric)
Supplier Device Package
2-PLCC0603SMD
Size / Dimension
1.70mm L x 0.80mm W2.00mm L x 1.40mm W3.00mm L x 2.80mm W3.20mm L x 2.80mm W3.40mm L x 1.90mm W4.00mm L x 1.40mm W
Height (Max)
0.65mm0.88mm1.40mm1.50mm1.85mm2.10mm
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Grade
Qualification
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
L(O,S,Y) L89K,L(G,O,S,Y) L29K Series
LS L29K-H1J2-1-Z
LED RED DIFFUSED 0603 SMD
ams-OSRAM USA INC.
21 363
In Stock
1 : 0,37000 €
Cut Tape (CT)
5 000 : 0,07850 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Diffused
4.95mcd
Rectangle with Flat Top
1.30mm x 0.80mm
1.8V
2mA
160°
Surface Mount
630nm
643nm
-
Automotive
AEC-Q101
0603 (1608 Metric)
0603
1.70mm L x 0.80mm W
0.65mm
48 583
In Stock
1 : 0,40000 €
Cut Tape (CT)
3 000 : 0,08998 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
4.95mcd
Rectangle with Flat Top
1.50mm x 1.00mm
1.8V
2mA
120°
Surface Mount
570nm
572nm
-
-
-
2-SMD, J-Lead
SMD
2.00mm L x 1.40mm W
1.40mm
2 264
In Stock
1 : 0,53000 €
Cut Tape (CT)
1 500 : 0,14697 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
-
Clear
4.95mcd
Round with Flat Top
2.40mm Dia
2.1V
10mA
120°
Surface Mount
560nm
555nm
-
-
-
2-SMD, J-Lead
2-PLCC
3.00mm L x 2.80mm W
1.85mm
P4xx Series
LS P47K-H1J2-1-0-2-R18-Z
LED RED CLEAR SMD BOTTOM ENTRY
ams-OSRAM USA INC.
0
In Stock
Check Lead Time
12 000 : 0,06517 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Red
Standard
Colorless
Clear
4.95mcd
Round with Flat Top
1.60mm Dia
1.8V
2mA
120°
Surface Mount, Bottom Entry
630nm
643nm
-
-
-
2-SMD, Flat Leads
SMD
3.40mm L x 1.90mm W
0.88mm
L(O,S,Y) L89K,L(G,O,S,Y) L29K Series
LY L29K-H1J2-26-Z
LED YELLOW DIFFUSED 0603 SMD
ams-OSRAM USA INC.
0
In Stock
15 000 : 0,06517 €
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
Yellow
Standard
White
Diffused
4.95mcd
Rectangle with Flat Top
1.30mm x 0.80mm
1.8V
2mA
160°
Surface Mount
587nm
591nm
-
-
-
0603 (1608 Metric)
0603
1.70mm L x 0.80mm W
0.65mm
LS M47K-J2L1-1-Z
LG M47K-H1J2-24-Z
LED GREEN CLEAR SMD BOTTOM ENTRY
ams-OSRAM USA INC.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Green
Standard
Colorless
Clear
4.95mcd
Rectangle with Flat Top
1.50mm x 1.00mm
1.8V
2mA
120°
Surface Mount, Bottom Entry
570nm
572nm
-
-
-
2-SMD, Z-Bend
SMD
4.00mm L x 1.40mm W
1.50mm
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Green
Standard
-
Clear
4.95mcd
Round with Flat Top
2.40mm Dia
2.1V
10mA
120°
Surface Mount
560nm
555nm
-
-
-
2-SMD, J-Lead
2-PLCC
3.00mm L x 2.80mm W
1.85mm
TOPLED Series
LP T670-H1J2-1-0-10-R33-Z
LED TOPLED 2PLCC SURFACE MOUNT
ams-OSRAM USA INC.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Green
Standard
Colorless
Clear
4.95mcd
Round with Flat Top
2.40mm Dia
2V
10mA
120°
Surface Mount
560nm
557nm
-
-
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
2.10mm
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Green
Standard
Colorless
Clear
4.95mcd
Round with Flat Top
2.40mm Dia
2V
10mA
120°
Surface Mount, Bottom Entry
560nm
557nm
-
-
-
2-SMD, Z-Bend
SMD
3.20mm L x 2.80mm W
2.10mm
Showing
of 9

4.95mcd LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.