
SS14-E3/5AT | |
|---|---|
DigiKey Part Number | SS14-E3/5ATGITR-ND - Tape & Reel (TR) SS14-E3/5ATGICT-ND - Cut Tape (CT) SS14-E3/5ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS14-E3/5AT |
Description | DIODE SCHOTTKY 40V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SS14-E3/5AT Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -65°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRA140T3G | onsemi | 93 041 | MBRA140T3GOSCT-ND | 0,50000 € | Direct |
| B140-13-F | Diodes Incorporated | 161 685 | B140-FDICT-ND | 0,27000 € | Similar |
| CDBA140SL-HF | Comchip Technology | 295 317 | 641-1762-1-ND | 0,91000 € | Similar |
| CDBM140-G | Comchip Technology | 69 320 | 641-1325-1-ND | 0,33000 € | Similar |
| SD2010S040S1R0 | KYOCERA AVX | 3 229 | 478-7812-1-ND | 0,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24300 € | 2,43 € |
| 100 | 0,15350 € | 15,35 € |
| 500 | 0,11460 € | 57,30 € |
| 1 000 | 0,10201 € | 102,01 € |
| 2 000 | 0,09141 € | 182,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,07560 € | 567,00 € |
| 15 000 | 0,06917 € | 1 037,55 € |
| 22 500 | 0,06590 € | 1 482,75 € |
| 37 500 | 0,06221 € | 2 332,88 € |
| 52 500 | 0,06003 € | 3 151,57 € |
| 75 000 | 0,05791 € | 4 343,25 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48000 € |











