Similar

Z4KE200A-E3/73 | |
|---|---|
DigiKey Part Number | 112-Z4KE200A-E3/73CT-ND - Cut Tape (CT) 112-Z4KE200A-E3/73TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | Z4KE200A-E3/73 |
Description | DIODE ZENER 200V 1.5W DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 200 V 1.5 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 152 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 500 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.5 W | Base Product Number |
Impedance (Max) (Zzt) 1500 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4496 | Microchip Technology | 0 | 1N4496MS-ND | 9,22740 € | Similar |
| 1N5281 | Microchip Technology | 0 | 150-1N5281-ND | 2,72240 € | Similar |
| 1N5281A | Microchip Technology | 0 | 1N5281A-ND | 3,24594 € | Similar |
| 1N5281B-1 | Microchip Technology | 0 | 150-1N5281B-1-ND | 3,18050 € | Similar |
| 1N5281BE3 | Microchip Technology | 0 | 150-1N5281BE3-ND | 3,04959 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,25130 € | 753,90 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61200 € |





