Direct

VS-6TQ040PBF | |
|---|---|
DigiKey Part Number | VS-6TQ040PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-6TQ040PBF |
Description | DIODE SCHOTTKY 40V 6A TO220AC |
Customer Reference | |
Detailed Description | Diode 40 V 6A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 800 µA @ 40 V |
Packaging Tube | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case |
Technology | Supplier Device Package TO-220AC |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 6A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 6 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-6TQ040-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-6TQ040-M3-ND | 0,51525 € | Direct |
| STPS745D | STMicroelectronics | 2 150 | 497-2749-5-ND | 1,11000 € | Similar |



