Direct
Similar
Similar
Similar

VS-40EPF06PBF | |
|---|---|
DigiKey Part Number | VS-40EPF06PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-40EPF06PBF |
Description | DIODE STANDARD 600V 40A TO247AC |
Customer Reference | |
Detailed Description | Diode 600 V 40A Through Hole TO-247AC-2L |
EDA/CAD Models | VS-40EPF06PBF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 180 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 600 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-247AC-2L |
Current - Average Rectified (Io) 40A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 40 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-40EPF06-M3 | Vishay General Semiconductor - Diodes Division | 465 | 112-VS-40EPF06-M3-ND | 6,83000 € | Direct |
| BYC60W-600PQ | WeEn Semiconductors | 834 | BYC60W-600PQ-ND | 3,99000 € | Similar |
| RHRG3060-F085 | onsemi | 1 425 | RHRG3060-F085-ND | 3,46000 € | Similar |
| RURG3060-F085 | onsemi | 924 | RURG3060-F085OS-ND | 4,28000 € | Similar |
| STTH3006W | STMicroelectronics | 322 | 497-5280-5-ND | 3,61000 € | Similar |






