Diode 600 V 60A Through Hole TO-247-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYC60W-600PQ

DigiKey Part Number
BYC60W-600PQ-ND
Manufacturer
Manufacturer Product Number
BYC60W-600PQ
Description
DIODE STANDARD 600V 60A TO2472
Customer Reference
Detailed Description
Diode 600 V 60A Through Hole TO-247-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
60A
Voltage - Forward (Vf) (Max) @ If
2.6 V @ 60 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-247-2
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 834
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,04000 €4,04 €
102,65900 €26,59 €
1001,87850 €187,85 €
6001,51533 €909,20 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,04000 €
Unit Price with VAT:4,84800 €