VS-20L15T-N3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 6 156
Unit Price: 2,83000 €
Datasheet
Diode 15 V 20A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-20L15T-N3

DigiKey Part Number
VS-20L15T-N3-ND
Manufacturer
Manufacturer Product Number
VS-20L15T-N3
Description
DIODE SCHOTTKY 15V 20A TO220AC
Customer Reference
Detailed Description
Diode 15 V 20A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
10 mA @ 15 V
Packaging
Tube
Capacitance @ Vr, F
2000pF @ 5V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
15 V
Supplier Device Package
TO-220AC
Current - Average Rectified (Io)
20A
Operating Temperature - Junction
-55°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
410 mV @ 19 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-20L15T-M3Vishay General Semiconductor - Diodes Division6 156112-VS-20L15T-M3-ND2,83000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes