
VS-20L15T-M3 | |
|---|---|
DigiKey Part Number | 112-VS-20L15T-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-20L15T-M3 |
Description | DIODE SCHOTTKY 15V 20A TO220AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 15 V 20A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | VS-20L15T-M3 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 mA @ 15 V |
Packaging Tube | Capacitance @ Vr, F 2000pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 15 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 520 mV @ 40 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 50 | 1,40860 € | 70,43 € |
| 100 | 1,27090 € | 127,09 € |
| 500 | 1,02920 € | 514,60 € |
| 1 000 | 0,95157 € | 951,57 € |
| 2 000 | 0,88631 € | 1 772,62 € |
| 5 000 | 0,81574 € | 4 078,70 € |
| 10 000 | 0,80741 € | 8 074,10 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,39600 € |

