Direct

VS-10TQ035SPBF | |
|---|---|
DigiKey Part Number | VS-10TQ035SPBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-10TQ035SPBF |
Description | DIODE SCHOTTKY 35V 10A TO263AB |
Customer Reference | |
Detailed Description | Diode 35 V 10A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | VS-10TQ035SPBF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 2 mA @ 35 V |
Packaging Tube | Capacitance @ Vr, F 900pF @ 5V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 35 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 570 mV @ 10 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-10TQ035S-M3 | Vishay General Semiconductor - Diodes Division | 7 159 | 112-VS-10TQ035S-M3-ND | 2,43000 € | Direct |


