
VS-10TQ035S-M3 | |
|---|---|
DigiKey Part Number | 112-VS-10TQ035S-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-10TQ035S-M3 |
Description | DIODE SCHOTTKY 35V 10A TO263AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 35 V 10A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | VS-10TQ035S-M3 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 2 mA @ 35 V |
Packaging Tube | Capacitance @ Vr, F 900pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 35 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 570 mV @ 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 50 | 1,19520 € | 59,76 € |
| 100 | 1,07510 € | 107,51 € |
| 500 | 0,86468 € | 432,34 € |
| 1 000 | 0,79704 € | 797,04 € |
| 2 000 | 0,74019 € | 1 480,38 € |
| 5 000 | 0,67870 € | 3 393,50 € |
| 10 000 | 0,65580 € | 6 558,00 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,91600 € |

