
TZQ5232B-GS08 | |
---|---|
DigiKey Part Number | TZQ5232B-GS08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZQ5232B-GS08 |
Description | DIODE ZENER 5.6V 500MW SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 11 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
12 500 | 0,02743 € | 342,88 € |
25 000 | 0,02485 € | 621,25 € |
37 500 | 0,02353 € | 882,38 € |
62 500 | 0,02205 € | 1 378,12 € |
87 500 | 0,02117 € | 1 852,38 € |
125 000 | 0,02032 € | 2 540,00 € |
312 500 | 0,01845 € | 5 765,62 € |
Unit Price without VAT: | 0,02743 € |
---|---|
Unit Price with VAT: | 0,03292 € |