SOD-80-QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZQ5232B-GS18

DigiKey Part Number
112-TZQ5232B-GS18TR-ND - Tape & Reel (TR)
112-TZQ5232B-GS18CT-ND - Cut Tape (CT)
112-TZQ5232B-GS18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TZQ5232B-GS18
Description
DIODE ZENER 5.6V 500MW SOD80
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
11 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 QuadroMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 555
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,07900 €0,79 €
1000,03430 €3,43 €
5000,03260 €16,30 €
1 0000,02917 €29,17 €
2 0000,02874 €57,48 €
5 0000,02831 €141,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,02402 €240,20 €
20 0000,02230 €446,00 €
30 0000,02186 €655,80 €
50 0000,02085 €1 042,50 €
70 0000,01887 €1 320,90 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13200 €