Parametric Equivalent
Similar
Similar

| TZQ5227B-GS18 | |
|---|---|
| DigiKey Part Number | TZQ5227B-GS18-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | TZQ5227B-GS18 | 
| Description | DIODE ZENER 3.6V 500MW SOD80 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 3.6 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5% | |
| Power - Max | 500 mW | |
| Impedance (Max) (Zzt) | 24 Ohms | |
| Current - Reverse Leakage @ Vr | 15 µA @ 1 V | |
| Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
| Operating Temperature | -65°C ~ 175°C | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOD-80 QuadroMELF | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | 0,02834 € | 283,40 € | 
| 20 000 | 0,02562 € | 512,40 € | 
| 30 000 | 0,02422 € | 726,60 € | 
| 50 000 | 0,02266 € | 1 133,00 € | 
| 70 000 | 0,02173 € | 1 521,10 € | 
| 100 000 | 0,02083 € | 2 083,00 € | 
| 250 000 | 0,01886 € | 4 715,00 € | 
| Unit Price without VAT: | 0,02834 € | 
|---|---|
| Unit Price with VAT: | 0,03401 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France