Parametric Equivalent
Similar
Similar
Similar

TZQ5227B-GS08 | |
|---|---|
DigiKey Part Number | TZQ5227B-GS08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZQ5227B-GS08 |
Description | DIODE ZENER 3.6V 500MW SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 24 Ohms | |
Current - Reverse Leakage @ Vr | 15 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 500 | 0,02741 € | 342,62 € |
| 25 000 | 0,02483 € | 620,75 € |
| 37 500 | 0,02352 € | 882,00 € |
| 62 500 | 0,02204 € | 1 377,50 € |
| 87 500 | 0,02116 € | 1 851,50 € |
| 125 000 | 0,02031 € | 2 538,75 € |
| 312 500 | 0,01844 € | 5 762,50 € |
| Unit Price without VAT: | 0,02741 € |
|---|---|
| Unit Price with VAT: | 0,03289 € |





