Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

TZMC11-M-18 | |
|---|---|
DigiKey Part Number | TZMC11-M-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZMC11-M-18 |
Description | DIODE ZENER 11V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 MiniMELF |
Impedance (Max) (Zzt) 20 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TZMB11-GS08 | Vishay General Semiconductor - Diodes Division | 8 048 | 112-TZMB11-GS08CT-ND | 0,30000 € | Parametric Equivalent |
| TZMB11-GS18 | Vishay General Semiconductor - Diodes Division | 0 | TZMB11-GS18-ND | 0,04948 € | Parametric Equivalent |
| TZMC11-GS08 | Vishay General Semiconductor - Diodes Division | 13 688 | 112-TZMC11-GS08CT-ND | 0,32000 € | Parametric Equivalent |
| TZMC11-GS18 | Vishay General Semiconductor - Diodes Division | 0 | TZMC11-GS18-ND | 0,05432 € | Parametric Equivalent |
| TZMC11-M-08 | Vishay General Semiconductor - Diodes Division | 0 | TZMC11-M-08-ND | 0,04130 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04297 € | 429,70 € |
| 20 000 | 0,03913 € | 782,60 € |
| 30 000 | 0,03730 € | 1 119,00 € |
| Unit Price without VAT: | 0,04297 € |
|---|---|
| Unit Price with VAT: | 0,05156 € |




