Upgrade
Similar
Similar
Similar
Similar

TZMC11-GS18 | |
|---|---|
DigiKey Part Number | TZMC11-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZMC11-GS18 |
Description | DIODE ZENER 11V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,05432 € | 543,20 € |
| 20 000 | 0,04967 € | 993,40 € |
| 30 000 | 0,04730 € | 1 419,00 € |
| 50 000 | 0,04463 € | 2 231,50 € |
| 70 000 | 0,04305 € | 3 013,50 € |
| 100 000 | 0,04152 € | 4 152,00 € |
| Unit Price without VAT: | 0,05432 € |
|---|---|
| Unit Price with VAT: | 0,06518 € |






