TZM5265B-GS08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,02836 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 2,68492 €

Upgrade


Microchip Technology
In Stock: 0
Unit Price: 2,68492 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,82217 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,56482 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 306
Unit Price: 0,21000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,56484 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,66777 €

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,66777 €

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,17882 €
Datasheet
SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZM5265B-GS08

DigiKey Part Number
TZM5265B-GS08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TZM5265B-GS08
Description
DIODE ZENER 62V 500MW SOD80
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Zener Diode 62 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
185 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 47 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 5000,02402 €300,25 €
25 0000,02059 €514,75 €
37 5000,02032 €762,00 €
62 5000,02018 €1 261,25 €
Manufacturers Standard Package
Unit Price without VAT:0,02402 €
Unit Price with VAT:0,02882 €