CDLL5265 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,66777 €

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,68492 €
1N5938BUR-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDLL5265

DigiKey Part Number
CDLL5265-ND
Manufacturer
Manufacturer Product Number
CDLL5265
Description
DIODE ZENER 62V DO-213AB
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Zener Diode 62 V ±20% Surface Mount DO-213AB
EDA/CAD Models
CDLL5265 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±20%
Impedance (Max) (Zzt)
185 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 47 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2642,66777 €704,29 €
Unit Price without VAT:2,66777 €
Unit Price with VAT:3,20132 €