Parametric Equivalent
Upgrade

TZM5221B-GS18 | |
|---|---|
DigiKey Part Number | TZM5221B-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZM5221B-GS18 |
Description | DIODE ZENER 2.4V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-80 MiniMELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TZM5221B-GS08 | Vishay General Semiconductor - Diodes Division | 17 175 | TZM5221B-GS08GICT-ND | 0,33000 € | Parametric Equivalent |
| CDLL5221B | Microchip Technology | 0 | CDLL5221B-ND | 3,15431 € | Direct |
| 1N5221BUR-1 | Microchip Technology | 0 | 1N5221BUR-1-ND | 3,15431 € | Upgrade |
| 1N4617UR | Microchip Technology | 0 | 1N4617UR-ND | 2,87948 € | Similar |
| CDLL5221 | Microchip Technology | 0 | CDLL5221-ND | 2,49991 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,05526 € | 552,60 € |
| 20 000 | 0,05078 € | 1 015,60 € |
| Unit Price without VAT: | 0,05526 € |
|---|---|
| Unit Price with VAT: | 0,06631 € |




