
CDLL5221B | |
|---|---|
DigiKey Part Number | CDLL5221B-ND |
Manufacturer | |
Manufacturer Product Number | CDLL5221B |
Description | DIODE ZENER 2.4V DO-213AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | CDLL5221B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 281 | 2,69367 € | 756,92 € |
| Unit Price without VAT: | 2,69367 € |
|---|---|
| Unit Price with VAT: | 3,23240 € |

