
TPSMC9.1AHE3_B/I | |
---|---|
DigiKey Part Number | TPSMC9.1AHE3_B/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSMC9.1AHE3_B/I |
Description | TVS DIODE 7.78VWM 13.4V DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 112A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.78V | |
Voltage - Breakdown (Min) | 8.65V | |
Voltage - Clamping (Max) @ Ipp | 13.4V | |
Current - Peak Pulse (10/1000µs) | 112A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 500 | 0,13562 € | 474,67 € |
7 000 | 0,12427 € | 869,89 € |
10 500 | 0,11849 € | 1 244,14 € |
17 500 | 0,11199 € | 1 959,83 € |
24 500 | 0,10814 € | 2 649,43 € |
35 000 | 0,10440 € | 3 654,00 € |
Unit Price without VAT: | 0,13562 € |
---|---|
Unit Price with VAT: | 0,16274 € |