DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ8V0A

DigiKey Part Number
SMCJ8V0ATR-ND - Tape & Reel (TR)
SMCJ8V0ACT-ND - Cut Tape (CT)
SMCJ8V0ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ8V0A
Description
TVS DIODE 8VWM 13.6VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
13.6V Clamp 110.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V
Voltage - Breakdown (Min)
8.89V
Voltage - Clamping (Max) @ Ipp
13.6V
Current - Peak Pulse (10/1000µs)
110.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 130
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,40200 €4,02 €
1000,27540 €27,54 €
5000,21702 €108,51 €
1 0000,19815 €198,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,15901 €477,03 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,67200 €